Unshrouded header, 50 positions, 2.54mm pitch, right-angle, side entry, solder termination, through-hole mount. Features male pin contacts made of bronze with Gold, GXT plating, rated for 3A current and 1.5kV voltage. Housing is black, with a contact mating length of 0.23 inches and contact post length of 3.05mm. Operating temperature range is -65°C to 125°C. Bulk packaging.
Amphenol 68021-150 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68021-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.