22-position, 2-row unshrouded header with male pin contacts, featuring a 2.54mm pitch and right-angle, side-entry, through-hole mounting. Contacts are male, made of bronze with gold/GXT plating, and have a mating length of 0.23 inches. Housing is black, UL94 V-0 rated, with a current rating of 3A and a maximum operating temperature of 125°C. This RoHS compliant component is supplied in bulk packaging.
Amphenol 68021-222HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68021-222HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.