26-position unshrouded header with a 2.54mm pitch, featuring male pin contacts made of bronze with tin plating. This right-angle, side-entry, through-hole mount connector offers a 3A current rating and a 1.5kV voltage rating. Operating within a -65°C to 125°C temperature range, it boasts UL94 V-0 flammability rating and is RoHS compliant. The black header is supplied in bulk packaging.
Amphenol 68021-426HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68021-426HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.