
This 60-contact rectangular connector features a right-angle orientation and a maximum operating temperature of 125°C. It has a current rating of 3A and a maximum voltage rating of 1.5kV. The connector is available in a bulk packaging quantity of 100 pieces and is terminated with solder. It has a pitch of 2.54mm and is made of bronze with a gold plating.
Amphenol 68021-560H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 76.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68021-560H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.