
This 8-position 2-row shrouded header features a 0.1inch pitch and is designed for through hole mount. The contacts are gold plated and the header is RoHS compliant. It is part of the BERGSTIK II, MezzSelect, and Basics+ series.
Amphenol 68022-108HLF technical specifications.
| Color | Black |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68022-108HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.