
This 20-contact, 2-row, right angle shrouded header features a 2.54mm pitch and is rated for operation up to 125°C with a maximum voltage rating of 1.5kV. The header is constructed with bronze contacts that are plated with gold, GXT. It is available in bulk packaging and is suitable for use in through hole mounting applications.
Amphenol 68022-120HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68022-120HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.