
28-position, 2-row unshrouded header with 2.54mm pitch, designed for right-angle, side-entry, thru-hole termination. Features male bronze contacts with gold (GXT) plating, a 3A current rating, and a 1.5kV voltage rating. Operates across a wide temperature range from -65°C to 125°C, with a flammability rating of UL94 V-0. Housing is black, and the component is supplied in bulk packaging.
Amphenol 68022-128HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Depth | 14.68mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68022 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68022-128HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.