The 68022-246HLF connector features 46 male pin contacts with a gold GXT plating, suitable for through hole mounting. It has a 2.54mm pitch and a row spacing of 0.1inch. The connector is available in a bulk packaging with 200 pieces per package. It is compliant with RoHS regulations and is not radiation hardened. The BERGSTIK II, MezzSelect, and Basics+ series connector is suitable for general applications.
Amphenol 68022-246HLF technical specifications.
| Color | Black |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68022-246HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
