
The 68022-264H connector from Amphenol features a right angle orientation and a maximum operating temperature of 125°C. It has 64 contacts and 64 positions, with a contact material of bronze and gold plating. The connector is available in a bulk packaging quantity of 100 and has a pitch of 2.54mm. It is not radiation hardened and is not RoHS compliant.
Amphenol 68022-264H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68022-264H to view detailed technical specifications.
No datasheet is available for this part.