2-position, unshrouded header with male pin contacts, featuring a right-angle, through-hole mounting orientation and solder termination. Constructed with bronze contacts plated in tin, this connector offers a contact mating length of 0.318 inches and a 2.54mm pitch. The black housing ensures durability across a wide operating temperature range of -65°C to 125°C, with a maximum voltage rating of 1.5kV AC. This RoHS compliant component is supplied in bulk packaging.
Amphenol 68022-402HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68022-402HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.