4-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of bronze with tin plating and a 2.79mm contact post length. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. This right-angle, through-hole mount connector is black, UL94 V-0 flammability rated, and RoHS compliant.
Amphenol 68022-404HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Post Length | 2.79mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68022-404HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.