This connector features 40 contacts in a right angle orientation, with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 1.5kV and is packaged in bulk. The contacts are made of bronze with a tin plating, and the connector is RoHS compliant.
Amphenol 68022-440HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68022-440HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.