Unshrouded header with 6 positions and 1 row, featuring a 2.54mm pitch. This right-angle, side-entry, through-hole component offers male, gold-plated (GXT) bronze contacts with a 3A current rating and 1.5kV voltage rating. Operating across a -65°C to 125°C temperature range, the black housing has a UL94 V-0 flammability rating. Termination is via solder, and the product is RoHS compliant, supplied in bulk packaging.
Amphenol 68023-106HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 3.42mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 7.75mm |
| Current Rating | 3A |
| Depth | 9.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68023 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68023-106HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.