
Right-angle, unshrouded header with 7 positions and 1 row, featuring a 2.54mm pitch. Male contacts are made of bronze with gold (GXT) plating, offering a 3A current rating and 1.5kV voltage rating. Termination is via solder, with a contact mating length of 3.42mm and contact post length of 7.75mm. The black housing has a depth of 9.4mm and length of 17.78mm, operating within a temperature range of -65°C to 125°C and boasting a UL94 V-0 flammability rating.
Amphenol 68023-107HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 3.42mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 7.75mm |
| Current Rating | 3A |
| Depth | 9.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68023 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68023-107HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.