Unshrouded header, right-angle, side-entry, through-hole termination. Features 16 positions with a 2.54mm pitch, male contact gender, and bronze contact material with Gold, GXT plating. Rated for 3A current and 1.5kV voltage, operating from -65°C to 125°C. Housing is black, UL94 V-0 flammability rated, with a bulk packaging quantity of 800.
Amphenol 68023-216HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 3.42mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 7.75mm |
| Current Rating | 3A |
| Depth | 9.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68023 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68023-216HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.