Right-angle male pin header with 29 positions and 29 contacts, featuring gold-plated bronze contacts for 3A current rating and 1.5kV voltage rating. This through-hole mount component has a 2.54mm pitch and a maximum operating temperature of 125°C. The black housing is UL94 V-0 flammability rated, and the component is RoHS compliant.
Amphenol 68023-229HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.173inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 7.75mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 73.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68023-229HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.