2-position, 1-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of bronze with tin plating and a 7.75mm contact post length. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. This right-angle, through-hole mount connector has a black housing and is UL94 V-0 flammability rated.
Amphenol 68023-402HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.173inch |
| Contact Plating | Tin |
| Contact Post Length | 7.75mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68023-402HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.