Unshrouded header, straight orientation, 22 positions, 1 row, 2.54mm pitch. Features male bronze contacts with gold GXT plating, 3A current rating, and 1.5kV voltage rating. Housing is black, UL94 V-0 flammability rated, with a maximum operating temperature of 125°C. Termination is solder, top entry, thru-hole. Bulk packaging.
Amphenol 68024-222HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 55.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68024 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68024-222HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.