Unshrouded header with 28 positions and a 2.54mm pitch, featuring a straight, top-entry, thru-hole mounting orientation. Male contacts made of bronze with gold (GXT) plating offer a 3A current rating and 1.5kV voltage rating. Operating temperature range spans -65°C to 125°C, with a UL94 V-0 flammability rating. This bulk-packaged component is RoHS compliant.
Amphenol 68024-228HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 71.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68024 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68024-228HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.