Unshrouded header, male gender, featuring 14 contacts arranged in a single row with a 2.54mm pitch. This straight, through-hole mount connector utilizes bronze contacts with tin plating and a mating length of 8.08mm. It offers a current rating of 3A and a voltage rating of 1.5kV, with an operating temperature range of -65°C to 125°C. The black housing measures 35.56mm in length and 2.41mm in depth, with solder termination.
Amphenol 68024-414 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Tin |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68024-414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.