20-position, single-row male pin header with a 2.54mm pitch, designed for through-hole mounting and solder termination. Features gold-plated bronze contacts with a mating length of 0.318 inches and a post length of 3.81mm, rated for 3A current and 1.5kV voltage. Operates across a wide temperature range from -65°C to 125°C. The straight, black housing is RoHS compliant.
Amphenol 68024-620H technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68024-620H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.