Unshrouded header with a 2.54mm pitch, featuring one male contact position. This straight, top-entry, thru-hole component offers a 3A current rating and a 1.5kV voltage rating. Constructed with bronze contacts plated in Gold, GXT, it boasts a contact mating length of 5.84mm and a contact post length of 4.65mm. The black housing has a depth of 2.41mm and a length of 2.54mm, operating within a temperature range of -65°C to 125°C. This RoHS compliant, UL94 V-0 flammability rated component is supplied in bulk packaging.
Amphenol 68031-101HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 4.65mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68031 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68031-101HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.