Amphenol 68031-108H technical specifications.
| Mount | Through Hole |
| Number of Contacts | 8 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68031-108H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.