Unshrouded header connector with 31 positions and a 2.54mm pitch. Features male, straight, through-hole termination with solder contacts. Constructed with bronze contacts plated in Gold, GXT, and a black UL94 V-0 rated housing. Offers a 3A current rating and a 1.5kV voltage rating, operating from -65°C to 125°C.
Amphenol 68031-231HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 4.65mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 78.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68031 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68031-231HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.