Unshrouded header, male contact gender, featuring 2 positions and 2 contacts on a single row with a 2.54mm pitch. This straight, through-hole component utilizes bronze contacts with gold (GXT) plating and a 3A current rating. Operating temperature range is -65°C to 125°C, with a maximum AC voltage rating of 1.5kV. The black housing is UL94 V-0 flammability rated and the component is RoHS compliant.
Amphenol 68033-102HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 3.42mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 12.01mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68033 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68033-102HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.