Unshrouded header with 6 positions and 1 row, featuring a 2.54mm pitch. This straight, top-entry, thru-hole component offers male contacts made of bronze with gold (GXT) plating. It boasts a 3A current rating and a 1.5kV voltage rating, operating between -65°C and 125°C. The housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant.
Amphenol 68033-106HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 3.42mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 12.01mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68033 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68033-106HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.