Unshrouded header with 5 positions and 5 male contacts. Features 2.54mm pitch, straight orientation, and solder termination. Bronze contacts with Gold, GXT plating offer 3A current rating and 1.5kV voltage rating. Operates from -65°C to 125°C, with UL94 V-0 flammability rating. Housed in black, RoHS compliant material.
Amphenol 68033-205HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 3.42mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 12.01mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68033 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68033-205HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.