35-position, single-row unshrouded header with a 2.54mm pitch. Features male bronze contacts with tin plating and a 3.42mm mating length. Rated for 3A current and 1.5kV AC voltage, operating between -65°C and 125°C. Straight, through-hole termination with a solder style. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant.
Amphenol 68033-435HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 3.42mm |
| Contact Plating | Tin |
| Contact Post Length | 12.01mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 88.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68033 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68033-435HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.