12-position, 2-row socket strip for surface mount applications. Features a 2.54mm pitch and straight orientation with female socket contacts made of copper alloy and bronze with gold plating. Rated for 3A current and 1kV voltage, operating between -65°C and 125°C. This component is supplied in a tube for convenient handling.
Amphenol 68046-206 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 15.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 925 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68046-206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.