
38-position, 2-row female socket header with 2.54mm pitch, designed for surface mount applications. Features copper alloy contacts with gold and GXT plating, a straight orientation, and a black housing. Operates within a temperature range of -65°C to 125°C and boasts a maximum AC voltage rating of 1kV. This lead-free and RoHS-compliant component is supplied in a tube.
Amphenol 68046-219LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 48.69mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68046-219LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
