46-position, 2-row female socket strip with 2.54mm pitch for board-to-board applications. Features straight, surface-mount orientation with solder termination. Constructed with copper alloy and bronze contacts plated in gold/GXT for reliable connectivity. Operates within a temperature range of -65°C to 125°C and boasts a 1kV AC voltage rating. Housing is black, lead-free, and RoHS compliant.
Amphenol 68046-223LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 58.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68046-223LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.