
Surface mount female socket header with 48 positions and 2 rows, featuring a 2.54mm pitch and 5.08mm row spacing. Constructed with copper alloy and bronze contacts plated with gold over nickel (GXT), this black housing component offers a straight orientation and solder termination. Rated for 1kV AC, it operates within a temperature range of -65°C to 125°C and is lead-free and RoHS compliant.
Amphenol 68046-224LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 61.39mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68046-224LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.