52-position, 2-row female socket strip with 2.54mm pitch, designed for straight, surface mount termination. Features copper alloy/bronze contacts with gold/GXT plating, a black housing, and a maximum operating temperature of 125°C. This lead-free, RoHS-compliant component offers a 1kV AC voltage rating and is supplied in a rail/tube package.
Amphenol 68046-226LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 66.47mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68046-226LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.