76-position, 2-row female socket header for surface mount applications. Features a 2.54mm pitch and straight orientation with a black housing. Constructed with copper alloy and bronze contacts plated with gold over nickel (GXT), offering a maximum operating temperature of 125°C and a voltage rating of 1kV AC. Lead-free and RoHS compliant, this component is designed for reliable interconnectivity.
Amphenol 68046-238LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 96.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68046-238LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.