94-position, 2-row surface mount header with a 2.54mm pitch and 0.1-inch row spacing. Features female socket contacts made of copper alloy and bronze with gold over nickel plating. Operates within a temperature range of -65°C to 125°C, with a maximum AC voltage rating of 1kV. Black housing, straight orientation, and lead-free, RoHS-compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 68046-247LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 119.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 94 |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68046-247LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.