
14-position, 2-row straight shrouded header with 2.54mm pitch for board-to-board applications. Features female socket contacts made of bronze with gold (GXT) plating. Surface mount termination with a straight orientation, housing color is black. Operating temperature range from -65°C to 125°C, with a maximum AC voltage rating of 1kV.
Amphenol 68046-307 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 18.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68046-307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.