16-position, 2-row female socket header for board-to-board applications. Features a 2.54mm pitch and straight, surface mount orientation with solder termination. Constructed with bronze contacts plated in gold (GXT) for reliable connectivity. Operates within a temperature range of -65°C to 125°C and supports a maximum AC voltage rating of 1kV. Housed in black, lead-free, and RoHS-compliant material.
Amphenol 68046-308LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68046-308LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.