86-position, 2-row board-to-board connector featuring a straight, vertical orientation and surface mount termination. This female socket connector utilizes bronze contacts with gold (GXT) plating over nickel for reliable interconnectivity. Operating within a temperature range of -65°C to 125°C, it boasts a 1kV AC voltage rating and a 2.54mm pitch. The black housing is lead-free and RoHS compliant, with a compact 5.08mm depth and width.
Amphenol 68046-343LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 109.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 86 |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68046-343LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.