
The 68046-410LF is a 20-position, 2-row surface mount rectangular connector from Amphenol. It features a black housing with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector has a maximum voltage rating of 1kV and is RoHS compliant. It is available in a packaging of 17 pieces, with a pitch of 2.54mm and a row spacing of 0.1inch.
Amphenol 68046-410LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 25.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68046-410LF to view detailed technical specifications.
No datasheet is available for this part.