Amphenol 68046-415 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 38.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68046-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.