
6-position, 2-row socket strip with 2.54mm pitch, straight orientation, and surface mount termination. Features female socket contacts made of bronze with gold (GXT) plating. Operates within a temperature range of -65°C to 125°C and has a maximum AC voltage rating of 1kV. Housing color is black, and the component is supplied in a tube.
Amphenol 68046-603 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 8.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68046-603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.