
10-position, 2-row female socket strip with 2.54mm pitch. Features straight, surface mount termination with solder contacts made of copper alloy and bronze, plated with gold and GXT. Operates within a temperature range of -65°C to 125°C and supports a maximum AC voltage rating of 1kV. Black housing and color, with a depth of 5.08mm and length of 13.13mm. Packaged in tape and reel, 500 units per package, and is RoHS compliant.
Amphenol 68046-605PLF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Length | 13.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68046-605PLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
