
This 14-position rectangular female socket connector features 14 contacts and 2 rows with a 2.54mm pitch. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The connector is made of bronze with a gold plating and is available in a tape and reel packaging quantity of 375. It is compliant with RoHS regulations and has a maximum voltage rating of 1kV AC.
Amphenol 68046-607P technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 18.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 375 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68046-607P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.