34-position, 2-row socket strip connector featuring a 2.54mm pitch and straight, surface mount orientation. Contacts are female socket type, constructed from bronze with gold (GXT) plating for reliable conductivity. The black housing is designed for solder termination and operates within a temperature range of -65°C to 125°C, with a maximum voltage rating of 1kV AC. This lead-free, RoHS compliant component is supplied in a tube for efficient assembly.
Amphenol 68046-617LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.61mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68046-617LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.