56-position, 2-row female socket strip with 2.54mm pitch. Features straight, surface mount termination with solder contacts made of copper alloy and bronze, plated with gold and GXT. Rated for 3A current and 1kV AC/DC voltage, operating between -65°C and 125°C. Black housing, 71.55mm length, 5.08mm depth. Packaged in a rail/tube.
Amphenol 68046-628 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 71.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68046-628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.