
2.54mm pitch, 6-contact, 2-row female socket board connector. Features a straight, free-hanging orientation with a crimp termination style. The black insulator housing is designed for a 0.1 inch row spacing and includes a latch mechanism. This lead-free, RoHS-compliant component supports wire gauges from 22AWG to 36AWG.
Amphenol 68105-002LF technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Contact Type | Female Socket |
| Depth | 13.97mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.47mm |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68105-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
