Amphenol 68106-001 technical specifications.
| Depth | 13mm |
| Gender | Female |
| Housing Color | Black |
| Length | 8.76mm |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68106-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.