Amphenol 68106-002HLF technical specifications.
| Depth | 13mm |
| Housing Color | Black |
| Length | 11.3mm |
| Mount | Cable |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68106-002HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.