Amphenol 68106-003LF technical specifications.
| Depth | 13mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.84mm |
| Mount | Cable |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68106-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.