Amphenol 68118-006 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Depth | 7mm |
| Housing Color | Blue |
| Length | 12.08mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68118-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.